text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PVA05K

EVQ-PV Series 6.1 x 6 mm Through Hole 2.2 N Light Touch Switch Long Travel

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Panasonic Industry EVQ-PVA05K - Technical Attributes
Attributes Table
Actuation Force: 2.2N
Actuator Style: Pushbutton
Termination Style: PC Pin
Dimension: L  6.1mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
2,500+
$0.26
Product Variant Information section