text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-Q2P03W

EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 1.6 N Thin Type Light Touch Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.8mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
16,000
Minimum Order:
2,000
Multiple Of:
2,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$328.00
USD
Quantity
Web Price
2,000
$0.164
4,000
$0.133
6,000
$0.132
8,000+
$0.131