Référence fabricant
JB15FH
JB Series Sealed SPST 1.76 N Flat Blue Button Actuator Staight PC Tactile
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | NKK Switches | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Box Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
NKK Switches JB15FH - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
NKK Switches JB15FH - Caractéristiques techniques
Attributes Table
| Actuation Force: | 1.76N |
| Contact Material: | Silver Over Brass |
| Actuator Style: | Standard |
| Termination Style: | Right Angle |
| Dimension: | L 10mm x W 10mm |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The JB15FH-RO offers a single pole, single throw (SPST) switch operation providing an OFF-Momentary function. This epoxy sealed miniatures with single and double pole actuators with flat blue button, with straight PC These are molded in terminals are part of the sealed construction which allows automated soldering and washing with terminal spacing conforms to standard .100" (2.54mm) PCB grid.
Key Features:
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Higher operating force type provides more pronounced operating feel
- Rubber deal construction prevents contact contamination and allows automated soldering and cleaning
- Slanted terminals provide a spring type action which ensures secure mounting and prevents dislodging during wave soldering
- These switches are designed for use in a low-voltage, low-current, logic-level circuit
Specifications:
- Logic level ratings(Gold): 50mA @ 24V DC maximum for standard Operating force models, 125mA @ 24V DC maximum for high Operating force models
- Operating Temperature Range: -25°C to +70°C
Learn more about the JB15 Family of Tactile Switches
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
13 Semaines
Quantité
Prix unitaire
1
$2.11
20
$2.07
40
$2.05
125
$2.01
250+
$1.97
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
100 par Box
Méthode de montage :
Through Hole