Manufacturer Part #
JB15HBPF-JF
JB Series Sealed SPST 2.65 N Green Extended Actuator Staight PC Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches JB15HBPF-JF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JB15HBPF-JF - Technical Attributes
Attributes Table
| Actuation Force: | 2.65N |
| Contact Material: | Silver Over Brass |
| Actuator Style: | Extended |
| Termination Style: | Straight |
| Dimension: | L 10mm x W 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$5.60
5
$5.56
20
$5.49
40
$5.45
100+
$5.37
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole