text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15HLPF

JB Series Sealed SPST 2.65 N Green LED Short Actuator Staight PC Tactile

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15HLPF - Technical Attributes
Attributes Table
Actuation Force: 2.65N
Contact Material: Silver Over Brass
Actuator Style: Short
Termination Style: Straight
Dimension: L  10mm x W  10mm
Mounting Method: Through Hole
Features & Applications
The JB15HLPF offers a single pole, single throw (SPST) switch operation providing an OFF-Momentary function. This epoxy sealed miniatures with single and double pole actuators with flat blue button, with straight PC These are molded in terminals are part of the sealed construction which allows automated soldering and washing with terminal spacing conforms to standard .100" (2.54mm) PCB grid.

Key Features:

  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Higher operating force type provides more pronounced operating feel
  • Rubber deal construction prevents contact contamination and allows automated soldering and cleaning
  • Slanted terminals provide a spring type action which ensures secure mounting and prevents dislodging during wave soldering
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit

Specifications:

  • Logic level ratings(Gold): 50mA @ 24V DC maximum for standard Operating force models, 125mA @ 24V DC maximum for high Operating force models
  • Operating Temperature Range: -25°C to +70°C

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
347
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.00
USD
Quantity
Unit Price
100+
$4.26
Product Variant Information section