text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15KP

JB Series Sealed SPST 1.76 N Short Actuator Snap On Cap Staight PC Tactile

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
NKK Switches JB15KP - Technical Attributes
Attributes Table
Actuation Force: 1.76N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Straight
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,982
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
1
$1.64
25
$1.62
50
$1.60
150
$1.58
300+
$1.54
Product Variant Information section