text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15LPF

JB Series SPST Off (On) Straight PC Short Green LED Actuator Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15LPF - Technical Attributes
Attributes Table
Actuation Force: 1.76N
Actuator Style: Top Actuator
Termination Style: Straight PC
Dimension: L  10mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,291
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.90
USD
Quantity
Unit Price
1
$2.99
15
$2.93
30
$2.90
100
$2.84
200+
$2.78
Product Variant Information section