text.skipToContent text.skipToNavigation

Manufacturer Part #

JF15SP3C

JF Series SPST Off (On) Straight PC Square Red Sculptured Actuator Thin Tactile

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JF15SP3C - Technical Attributes
Attributes Table
Actuation Force: 1.92N
Termination Style: Straight PC
Dimension: L  17.7mm x W  17.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.40
USD
Quantity
Unit Price
10
$4.04
25
$3.98
40
$3.94
100
$3.88
150+
$3.81
Product Variant Information section