text.skipToContent text.skipToNavigation

Manufacturer Part #

JS1400CFQ

JS1400 Series 5-position Navigation Switches 4mm Actuator Gull Wing Silver

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch JS1400CFQ - Technical Attributes
Attributes Table
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 360gf
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +70°C
Dimension: H  2.8mm x L  7.7mm x W  7.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,553.00
USD
Quantity
Unit Price
850+
$2.09
Product Variant Information section