text.skipToContent text.skipToNavigation

Manufacturer Part #

KMT021NGJLHS

KMTO Series SPST NO 5 mA 32 V 1.6 n Top Actuated SMT Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2605
Product Specification Section
C&K KMT021NGJLHS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 25mA
Insulation Resistance: 50MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  3.4mm x W  2.4mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,800.00
USD
Quantity
Unit Price
5,000+
$0.19