Manufacturer Part #
KSA0M511LFTR
KSA Series SPST-NO 32 V 0.05 A Through Hole Sealed Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 1825 | ||||||||||
Product Specification Section
C&K KSA0M511LFTR - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 10GΩ |
| Contact Material: | Silver |
| Operating Force: | 500gf |
| Contact Plating: | Tin |
| Actuator Style: | Top Actuator |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | H 4.7mm x L 7.4mm x W 7.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.33
1,000
$0.325
2,000
$0.32
2,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole