text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC441J70SHLFSPF

KSC-PF Series 6.2 x 6.2 x 5.1 mm 4 N J-Lead Potting Friendly Tact Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSC441J70SHLFSPF - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Contact Material: Silver
Operating Force: 400gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: 40°C to 85°C
Dimension: H  5.2mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,395.00
USD
Quantity
Unit Price
1,000+
$0.465
Product Variant Information section