text.skipToContent text.skipToNavigation

Manufacturer Part #

KSCSLT241GLFS

KSC-SLT Series 5.0 mm 3.5 N G leads IP40 Long Travel Low Sound Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
C&K KSCSLT241GLFS - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1GΩ
Operating Force: 350gf
Contact Plating: Silver
Actuator Style: Soft
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  5mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
2,000+
$0.275
Product Variant Information section