text.skipToContent text.skipToNavigation

Manufacturer Part #

KSCXA96JLFS

Tact 6.2 x 6.2, 4.9 mm H, 9.6N, J leads, IP67, Raised cage, Soft Sound

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
C&K KSCXA96JLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 42mA
Insulation Resistance: 1GΩ
Actuation Force: 9.6N
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +95°C
Dimension: H  4.9mm x L  6.3mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,800
USA:
9,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,736.00
USD
Quantity
Unit Price
1,400+
$1.24
Product Variant Information section