text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS636SM50LFS

PTS636 Series SPST-NO Off-Mom 180 gf Top Actuated Through Hole Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K PTS636SM50LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 180gf
Actuator Style: Rectangular Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.80
USD
Quantity
Unit Price
1,000
$0.074
2,000
$0.0725
3,000
$0.0717
4,000
$0.0711
5,000+
$0.0693
Product Variant Information section