Manufacturer Part #
PTS645SH43SMTR92LFS
PTS645 Series SPST-NO 12 V 160 g Gull Wing Surface Mount Tactile Switch
Product Specification Section
C&K PTS645SH43SMTR92LFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K PTS645SH43SMTR92LFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 100000MΩ |
Actuation Force: | 1.96N |
Operating Force: | 160gf |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +60°C |
Dimension: | H 4.3mm x L 6mm x W 6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000
$0.192
2,000
$0.188
3,000
$0.186
4,000
$0.184
5,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole