text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SM95SMTR92LFS

PTS64 Series SPST-NO 12 V 160 g PC Pin Through Hole Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2434
Product Specification Section
C&K PTS645SM95SMTR92LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 1000000MΩ
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +60°C
Dimension: H  4.3mm x L  6mm x W  6mm
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.50
USD
Quantity
Unit Price
500
$0.173
1,000
$0.171
1,500
$0.169
2,000
$0.168
2,500+
$0.165