text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS647SK70SMTR2LFS

PTS647 Series SPST 0.05A 12VDC Round Button 250g 7mm H Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2543
Product Specification Section
C&K PTS647SK70SMTR2LFS - Technical Attributes
Attributes Table
Switch Operation: Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.5N
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  7mm x L  4.5mm x W  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.00
USD
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125