text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS810SJK250SMTRLFS

PTS810 Series SPST Off-MOM 0.05 A 16 V Top Actuated SMT Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2614
Product Specification Section
C&K PTS810SJK250SMTRLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 16V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.54N
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: Solder
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.8mm x L  4.6mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2900
Multiple Of:
2900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$667.00
USD
Quantity
Unit Price
2,900+
$0.23