text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS840GMPSMTRLFS

C&K Tactile Switches Microminiature SMT Side Actuated

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K PTS840GMPSMTRLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Side Actuated
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.35mm x L  3.5mm x W  3.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
66,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
3,500+
$0.32
Product Variant Information section