text.skipToContent text.skipToNavigation

Manufacturer Part #

SKHHAQA010

Tactile Switches 6.0x6.0x4.3mm 260gf

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alps Electric SKHHAQA010 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 255gf
Termination Style: PC Pin
Operating Temperature: -40°C to +90°C
Dimension: H  4.3mm x L  6mm x W  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$738.00
USD
Quantity
Unit Price
10,000+
$0.0738
Product Variant Information section