Manufacturer Part #
SKHHLNA010
SKHH Series SPST 50 mA 12 VDC Through Hole Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alps Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alps Electric SKHHLNA010 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alps Electric SKHHLNA010 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 160gf |
| Actuator Style: | Side Actuated |
| Termination Style: | PC Pin |
| Operating Temperature: | -40°C to +90°C |
| Dimension: | H 7.1mm x L 7.5mm x W 7.85mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000+
$0.0913
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bulk
Mounting Method:
Through Hole