Manufacturer Part #
SKHUAKE010
SKHU Series 6.2 × 6.3 mm 0.98 N SMT Top Actuated Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alps Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alps Electric SKHUAKE010 - Technical Attributes
Attributes Table
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1N |
| Operating Force: | 980gf |
| Termination Style: | Vertical / SMT |
| Operating Temperature: | -30°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount