text.skipToContent text.skipToNavigation

Manufacturer Part #

SKQYABE010

SKQY Series 6.1 x 3.7 x 2.5 mm 2.55 N Surface mount Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKQYABE010 - Technical Attributes
Attributes Table
Actuation Force: 2.55N
Termination Style: Gull Wing
Dimension: H  2.5mm x L  6.1mm x W  3.7mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.00
USD
Quantity
Unit Price
3,000+
$0.133