text.skipToContent text.skipToNavigation

Manufacturer Part #

SKRPABE010

SKRP Series SPST 1.57 N Black Straight SMT Non-Illuminated Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKRPABE010 - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPST
Rated Voltage (VAC): 250VAC
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Actuator Style: Top Actuator
Termination Style: Solder
Operating Temperature: -30°C to +85°C
Dimension: H  2.5mm x L  4.2mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.20
USD
Quantity
Unit Price
4,000
$0.0613
8,000+
$0.0594