text.skipToContent text.skipToNavigation

Manufacturer Part #

SKRTLAE010

SKRT Series SPST 1.6 N 12 V 4.5 x 3.55 mm 50 mA Side Push SMT Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKRTLAE010 - Technical Attributes
Attributes Table
Circuitry: SPST
Rated Voltage (VAC): 250VAC
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Actuator Style: Top Actuator
Termination Style: Gull Wing
Operating Temperature: -20°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000+
$0.0975