text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1015AF160QG

TL1015 Series SPST 1.6 N Rectangular Button SMT Top Actuated Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2534
Product Specification Section
E-Switch TL1015AF160QG - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Rectangular Button
Termination Style: Gull Wing
Dimension: L  4mm x W  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
137,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,500+
$0.22