Manufacturer Part #
TL1100SF260Q
TL1100 Series SPST 2.6 N Round Button PC Through Hole Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL1100SF260Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL1100SF260Q - Technical Attributes
Attributes Table
| Actuation Force: | 2.6N |
| Contact Material: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | PCB |
| Dimension: | L 12mm x W 12mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
300
$0.425
600
$0.42
900
$0.415
1,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk
Mounting Method:
Through Hole