text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301BF160QGTR

TL3301 Series SPST 0.05 A 12 V Gull Wing SMT No Cap Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
E-Switch TL3301BF160QGTR - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 50V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Silver
Operating Force: 160gf
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.00
USD
Quantity
Unit Price
500
$0.178
1,000
$0.175
1,500
$0.174
2,000
$0.172
2,500+
$0.169
Product Variant Information section