text.skipToContent text.skipToNavigation

Manufacturer Part #

TL59CF160Q

TL59 Series Radial Lead SPST 1.6 N Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL59CF160Q - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Standard
Termination Style: PCB
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Through Hole
Features & Applications

The TL58 and TL59 series switches come with radial lead packaging and are designed for automatic feed. The TL58 is right angle. Many actuator lengths are available and multiple operating forces.

Features:

  • Designed for automatic feed
  • Radial lead packaging

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.148
2,000
$0.146
3,000
$0.145
4,000
$0.144
5,000+
$0.142
Product Variant Information section