text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6190AF220R

TL6190 Series 12.04 x 11.5 mm Right Angle Sealed Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6190AF220R - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.2N
Contact Material: Gold
Operating Force: 220gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +105°C
Dimension: L  12.04mm x W  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1025
Multiple Of:
41
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,619.50
USD
Quantity
Unit Price
15
$1.67
30
$1.65
75
$1.63
150
$1.61
300+
$1.58
Product Variant Information section