text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6700AF160QG

TL6700 Series SPST 1.6 N Round Button Gull Wing SMT Sealed Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL6700AF160QG - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: J-Bend
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Features & Applications

The TL6700 is the newest addition to sealed tact switch line. An SMT Sealed Tactile switch, it features an improved seal design and protects against more aggressive wash processes.

Great for use in portable handheld devices, consumer electronics, telecommunications and medical devices.

Features:

  • Process Sealed SMT Tact Switch
  • Improved Seal Design
  • Protected against more aggressive wash processes

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals

View the complete TL6700 family of Tactile Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5600
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,408.00
USD
Quantity
Unit Price
1,400+
$0.43