text.skipToContent text.skipToNavigation

Manufacturer Part #

TS02-66-60-BK-260-LCR-D

TS02 Series SPST-NO 0.05A 12VDC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices TS02-66-60-BK-260-LCR-D - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Phosphor Bronze
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +80°C
Dimension: H  6mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.00
USD
Quantity
Unit Price
1,000
$0.0435
3,000
$0.0423
4,000
$0.042
10,000
$0.041
15,000+
$0.04
Product Variant Information section