
Manufacturer Part #
AFB0612HH-A
AFB Series 5000 RPM 60 x 60 x 25.4 mm 27.55 CFM 12 VDC Ball Bearing Fan
Product Specification Section
Delta AFB0612HH-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
$Features & Applications
The AFB0612HH-A is a high speed, ball bearing fan that measures 60 x 60 x 25.4 mm. It has a 27.55 CFM and 2 wire leads operates at 12 volts.
Features:
- Air Flow 27.55 CFM
- Operating voltage of 4 to 13.8 VDC
- 40 dB(A) Acoustic Noise
- Weighs 10.5 g
- Ball bearing System
- Speed: 5000 RPM
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1
$10.02
5
$9.90
25
$9.79
100
$9.69
250+
$9.54
Product Variant Information section
Available Packaging
Package Qty:
180 per Box