text.skipToContent text.skipToNavigation

Manufacturer Part #

100AWDP1T2B4M7RE

100A Series DPDT On-None-On Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100AWDP1T2B4M7RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Gold Over Copper
Actuator Type: Toggle
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications

The 100A Series are miniature toggle switches which are sealed to IP-67 standards.

Features:

  • Variety of switching functions
  • Miniature
  • Multiple actuator & bushing options
  • Sealed to IP67

Applications:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
360
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,771.20
USD
Quantity
Unit Price
180+
$4.92
Product Variant Information section