text.skipToContent text.skipToNavigation

Manufacturer Part #

100AWSP1T2B4M7RE

100A Series SPDT On-None-On Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100AWSP1T2B4M7RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold Over Copper
Actuator Type: Toggle
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications

The 100A Series miniature toggle switches are sealed to IP-67 standards.

Features:

  • Variety of switching functions
  • Miniature
  • Multiple actuator & bushing options
  • Sealed to IP67

Applications:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,364.40
USD
Quantity
Unit Price
360+
$3.79
Product Variant Information section