
Manufacturer Part #
100DP6T1B1M1QE
100 Series DPDT-On-On-On Solder lug Silver contacts Expoxy sealed Toggle
Product Specification Section
E-Switch 100DP6T1B1M1QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 100DP6T1B1M1QE - Technical Attributes
Attributes Table
Switch Operation: | On-On-On |
Circuitry: | DPDT |
Rated Voltage (VAC): | 120VAC |
Voltage Rating: | 28V |
Current Rating: | 5A |
Insulation Resistance: | 1GΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Actuator Type: | Round |
Termination Style: | Solder Lug |
Dielectric Withstanding Voltage: | 1000V |
Bushing Style: | Threaded |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
540+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
540 per Box
Mounting Method:
Panel Mount