Manufacturer Part #
1825219-3
TT Series SPDT (On On) 0.4 Amp 5.49 mm Baton PCB Terminate Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825219-3 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Current Rating: | 0.4A |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Gold Over Silver |
| Contact Plating: | Gold |
| Actuator Type: | Toggle |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Unthreaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 8.13mm x W 5.99mm x H 19.38mm |
| Mounting Method: | Through Hole |
Features & Applications
The 1825219-3 is a part of TT Series SPDT (On-none-On) 0.4 Amp 5.49 mm Baton PCB Terminate Sub miniature Toggle Switch.
Product Specifications:
- Number of poles: up to 4
- Contact timing: Break before Make
- Right angle versions: right angle and vertical right angle
- Standard number of positions: 2 or 3
- Terminals / Mounting style: THT, Wire lug, Wire wrap; Various bushings versions
- Actuator style: Various lengths, round, flat, locking
- Contact rating: Gold: 20 mA @ 20 Vdc, Silver (2pos): 3A@125Vac, 28Vdc, Silver (3pos): 2A@125Vac, 28Vdc
- Electrical endurance: 60,000 ops
- Operating temperature range: -30°C to 85°C
- Dimensions case (LxWxH): 8.1 x 6 x 8.8...15.7 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
25
$6.95
50
$6.91
75
$6.88
100
$6.86
125+
$6.81
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole