text.skipToContent text.skipToNavigation

Manufacturer Part #

200AWMSP1T2A1M6RE

200A Series SPDT On-None-On Right Angle Sub-Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200AWMSP1T2A1M6RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications
The 200A series switch from E-Switch is a miniature, space saving toggle switch.  This series is available with a wide range of configurations, including multiple actuator options, multiple poles available and a variety of switching functions.

The 200A series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical Equipment
The 200AWMSP1T2A1M6RE is a sub-miniature process sealed SPDT On-None-On .240 inch actuator p.c. mounting toggle switch with a gold plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,050.00
USD
Quantity
Unit Price
1,350+
$3.00
Product Variant Information section