text.skipToContent text.skipToNavigation

Manufacturer Part #

200MDP1T1B1M2QEH

200 Series DPDT On-None-On Through Hole Sub-Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200MDP1T1B1M2QEH - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Features & Applications

The 200 Series sub-miniature toggle switches are offered in both SPDT and DPDT. These switches come with a variety of switching functions and bushing options. Eight different termination options are available.

Features:

  • Variety of switching functions
  • Sub-miniature
  • Multiple actuator & bushing options

Applications:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
960
Multiple Of:
192
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,707.20
USD
Quantity
Unit Price
192+
$2.82
Product Variant Information section