text.skipToContent text.skipToNavigation

Manufacturer Part #

200MDP1T2B2M6CE

200 Series DPDT On-On Right Angle Through Hole Sub Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 200MDP1T2B2M6CE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 120VAC
Current Rating: 3A
Insulation Resistance: 1000MΩ
Contact Plating: Gold
Actuator Type: Toggle
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  19.46mm x W  8.13mm x H  9.14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1080
Multiple Of:
1080
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,354.40
USD
Quantity
Unit Price
1,080+
$2.18