Manufacturer Part #
7-6437630-0
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-6437630-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/18/2024 Details and Download
General Description of Changes:As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged.Reason for Changes:Manufacturing location change
Part Status:
Active
Active
TE Connectivity 7-6437630-0 - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 250VAC |
| Voltage Rating: | 30V |
| Current Rating: | 20A |
| Insulation Resistance: | 1GΩ |
| Actuation Force: | 29.4N |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Actuator Type: | Toggle |
| Termination Style: | Quick Connect |
| Dielectric Withstanding Voltage: | 1500V |
| Bushing Style: | Unthreaded |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 33mm x W 21mm x H 59.5mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
100+
$21.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount