Manufacturer Part #
B23JH
B Series DPDT On Off On Right Angle with Bracket BAT Antistatic Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches B23JH - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | DPDT |
| Contact Material: | Copper Over Gold |
| Actuator Type: | Bat |
| Bushing Style: | Unthreaded |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4
$6.19
15
$6.11
25
$6.08
50
$6.05
100+
$5.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole