Manufacturer Part #
E203MD9V91GE
E203 Series Mini DPDT On-Off-On V Bracket Through Hole Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K E203MD9V91GE - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 125VAC |
| Voltage Rating: | 28V |
| Current Rating: | 7.5A |
| Insulation Resistance: | 1GΩ |
| Contact Plating: | Gold |
| Actuator Type: | Round |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Unthreaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 27.94mm x W 11.43mm x H 12.7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40+
$13.30
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole