text.skipToContent text.skipToNavigation

Manufacturer Part #

ET03MD1SAPE

ET Series Sub Mini SPDT On-Off-On Right Angle Thru Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ET03MD1SAPE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold / Tin-Lead
Actuator Type: Toggle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,816.00
USD
Quantity
Unit Price
600+
$6.36
Product Variant Information section