Manufacturer Part #
G19AP
G Series SPDT On Off (On) Straight PC 3.8 mm Actuator Ultra Miniature Toggle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches G19AP - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-Mom |
| Circuitry: | SPDT |
| Actuator Type: | Toggle |
| Bushing Style: | Unthreaded |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100+
$4.87
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole