text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T2-4E-A-A2-MA2

Miniature Toggle Switch, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech SW-T2-4E-A-A2-MA2 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -25°C to +85°C
Dimension: L  13.2mm x W  12.7mm x H  33.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
100
$0.825
200
$0.81
300
$0.80
400
$0.795
500+
$0.775