text.skipToContent text.skipToNavigation

Manufacturer Part #

T203MHAVQE

T Series DPDT On-Off-On Vertical Right Angle Through Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K T203MHAVQE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 2A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: Vertical / Right Angle
Dielectric Withstanding Voltage: 1000V
Bushing Style: Flat
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  9.14mm x H  23.56mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.40
USD
Quantity
Unit Price
40+
$15.13
Product Variant Information section