text.skipToContent text.skipToNavigation

Manufacturer Part #

VTS-3-2Q3PPM-12SNN-8

Toggle switch 12mm mount hole BAT 16.3mm 3P SPDT On-Off-On 20A 125V, 8A 250V~T55

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VTS-3-2Q3PPM-12SNN-8 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Current Rating: 20A
Insulation Resistance: 100mΩ
Actuator Type: Round
Termination Style: Quick Connect
Operating Temperature: 0°C to 65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
50+
$9.15
Product Variant Information section