text.skipToContent text.skipToNavigation

Manufacturer Part #

WT11S

WT Series SPST On-None-Off Solder Lug Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches WT11S - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPDT
Contact Material: Silver Over Brass
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.62
USD
Quantity
Unit Price
2
$13.81
4
$13.71
15
$13.52
25
$13.44
50+
$13.25
Product Variant Information section